Low

XP POWER  JCE0348D12-H  Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 2 Output, 36 V, 75 V, 3 W, 12 V

XP POWER JCE0348D12-H
XP POWER JCE0348D12-H
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCE0348D12-H
Order Code:
2484192
Product Range
JCE03 Series
Technical Datasheet:
See all Technical Docs
XP POWER JCE0348D12-H
XP POWER JCE0348D12-H

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
36V
Input Voltage DC Max:
75V
Output Power Max:
3W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
125mA
Output Current - Output 2:
125mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
31.75mm
Height:
10.16mm
Depth:
20.32mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCE03 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.013