Low

XP POWER  JCE0324D15-H  Isolated Board Mount DC/DC Converter, 3kV Isolation, Through Hole, 3W, 15V, 100mA, -15V, 100mA

XP POWER JCE0324D15-H
XP POWER JCE0324D15-H
Technical Data Sheet (322.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER JCE0324D15-H
XP POWER JCE0324D15-H

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
3W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-15V
Output Current - Output 1:
100mA
Output Current - Output 2:
100mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
Height:
Depth:
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCE03 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.013