Low

JCE0324D05-H - 

Isolated Board Mount DC/DC Converter, 3kV Isolation, 2 Output, 3 W, 5 V, 300 mA, -5 V, 300 mA

JCE0324D05-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 2 Output, 3 W, 5 V, 300 mA, -5 V, 300 mA
JCE0324D05-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 2 Output, 3 W, 5 V, 300 mA, -5 V, 300 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCE0324D05-H
Order Code:
2484181
Product Range
JCE03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
3W
:
5V
:
300mA
:
-5V
:
300mA
:
-
:
-
:
JCE03 Series
:
18V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
-
:
31.75mm
:
10.16mm
:
20.32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JCE03 series is an isolated 3W DC-DC Converter in an industry standard DIP24 plastic case with fully regulated outputs.
  • 2:1 Input Range
  • DIP24 Plastic Case
  • Operating Temperature -40°C to 100°C
  • Single & Dual Outputs
  • Fully Regulated Output
  • 3000VDC Isolation

Applications

Signal Processing, Industrial, Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 27/08/18

Contact me when back in stock

$31.33 $ 31.33
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $31.33