Low

XP POWER  JCA0205S03  2 Watt 2:1 Input Range Single Output DC/DC Converter, Input 4.5V to 9V, Output 3.3V/600mA

XP POWER JCA0205S03
XP POWER JCA0205S03
XP POWER JCA0205S03
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCA0205S03
Order Code:
1289145
Product Range
JCA Series
Technical Datasheet:
See all Technical Docs
XP POWER JCA0205S03
XP POWER JCA0205S03
XP POWER JCA0205S03

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Wide 2:1 input range
  • Fully regulated outputs
  • 24 Pin metal case
  • 1.5kVDC isolation
  • Undervoltage lockout
  • Indefinite short circuit protection
  • Input Pi filter to EN55022 level A
  • UL & TUV approval

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
9V
Output Power Max:
2W
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
-
Output Current - Output 1:
600mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CE, CSA, UL
Width:
20.3mm
Height:
10mm
Depth:
25.4mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
JCA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.013