Low

XP POWER  ITQ4805S-H  Isolated Board Mount DC/DC Converter, 3kV Isolation, Through Hole, 6W, 5V, 600mA, -5V, 600mA

XP POWER ITQ4805S-H
XP POWER ITQ4805S-H
Technical Data Sheet (227.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER ITQ4805S-H
XP POWER ITQ4805S-H

 

Product Information

Approvals & Standards:
-
DC / DC Converter Mounting:
Through Hole
DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
SIP
Input Voltage DC Max:
75 V
Input Voltage DC Min:
18 V
No. of Outputs:
2 Output
Output Current - Output 1:
600 mA
Output Current - Output 2:
600 mA
Output Current - Output 3:
-
Output Power Max:
6 W
Output Voltage - Output 1:
5 V
Output Voltage - Output 2:
-5 V
Output Voltage - Output 3:
-
Product Range:
ITQ Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0048

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Output Power Max: 6W
  • Input Voltage DC Min: 18V
  • DC / DC Converter Mounting: Through Hole
  • Output Voltage - Output 2: -5V
  • Output Current - Output 2: 600mA
  • Product Range: ITQ Series
  • DC / DC Converter Type: SIP
  • Approvals & Standards: -
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 5V
  • Output Current - Output 3: -
  • No. of Outputs: 2 Output
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 75V
  • Output Current - Output 1: 600mA