Low

XP POWER  ITQ4803SA-H  Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 1 Output, 18 V, 75 V, 6 W, 3.3 V

XP POWER ITQ4803SA-H
XP POWER ITQ4803SA-H
Technical Data Sheet (227.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER ITQ4803SA-H
XP POWER ITQ4803SA-H

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
75V
Output Power Max:
6W
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.5A
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
9.2mm
Height:
11.1mm
Depth:
21.85mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
ITQ Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0048