Low

WURTH ELEKTRONIK  760301106  Pulse Transformer, 1:1, 370 µH, 0.52 ohm, 1.5 kV

WURTH ELEKTRONIK 760301106
Manufacturer Part No:
760301106
Order Code:
2114316
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Turns Ratio:
1:1
Inductance:
370µH
DC Resistance:
0.52ohm
ET Constant:
-
Isolation Voltage:
1.5kV
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.