Low

WURTH ELEKTRONIK  74479787222  Surface Mount High Frequency Inductor, WE-PMI Series, 2.2 µH, 1.5 A, 1008 [2520 Metric], Multilayer

WURTH ELEKTRONIK 74479787222
Manufacturer Part No:
74479787222
Order Code:
2114363
Product Range
WE-PMI Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-PMI Series
Inductance:
2.2µH
DC Current Rating:
1.5A
High Frequency Inductor Case:
1008 [2520 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.08ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
60MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.