Low

WURTH ELEKTRONIK  744774027  Surface Mount Power Inductor, WE-PD2 Series, 2.7 µH, 4 A, 8 A, Unshielded, 0.045 ohm

WURTH ELEKTRONIK 744774027
Technical Data Sheet (1008.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-PD2 Series
Inductance:
2.7µH
RMS Current (Irms):
4A
Saturation Current (Isat):
8A
Inductor Construction:
Unshielded
DC Resistance Max:
0.045ohm
Power Inductor Case:
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00075

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.