Low

WURTH ELEKTRONIK  744773118  Surface Mount Power Inductor, WE-PD2 Series, 18 µH, 1.1 A, 1.29 A, Unshielded, 0.338 ohm

WURTH ELEKTRONIK 744773118
Technical Data Sheet (997.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
WE-PD2 Series
Inductance:
18µH
RMS Current (Irms):
1.1A
Saturation Current (Isat):
1.29A
Inductor Construction:
Unshielded
DC Resistance Max:
0.338ohm
Power Inductor Case:
4.5mm x 4mm x 3.2mm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000113

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.