Low

WURTH ELEKTRONIK  7447715001  Surface Mount Power Inductor, 1.8 µH, 7.6 A, 10.2 A, Shielded, 9500 µohm

WURTH ELEKTRONIK 7447715001
Technical Data Sheet (1.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47µH to 1500µH.
  • EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
  • Magnetic shielding results in low leakage field
  • High storage capacity
  • Low self losses
  • Highest possible current loading
  • Operating temperature range -40°C to 125°C
  • Suitable for reflow soldering process
  • Available in metal and plastic base

 

Product Information

Product Range:
-
Inductance:
1.8µH
RMS Current (Irms):
7.6A
Saturation Current (Isat):
10.2A
Inductor Construction:
Shielded
DC Resistance Max:
0.0095ohm
Power Inductor Case:
12mm x 12mm x 4.5mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00295

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.