Low

WURTH ELEKTRONIK  7447713015  Surface Mount Power Inductor, 1.5 µH, 6.2 A, 9.5 A, Shielded, 0.016 ohm

WURTH ELEKTRONIK 7447713015
Manufacturer Part No:
7447713015
Order Code:
2082658RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47µH to 1500µH.
  • EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
  • Magnetic shielding results in low leakage field
  • High storage capacity
  • Low self losses
  • Highest possible current loading
  • Operating temperature range -40°C to 125°C
  • Suitable for reflow soldering process
  • Available in metal and plastic base

Product Information

Product Range:
-
Inductance:
1.5µH
RMS Current (Irms):
6.2A
Saturation Current (Isat):
9.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.016ohm
Power Inductor Case:
10mm x 10mm x 3mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00173

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.