Low

WURTH ELEKTRONIK  7447709003  Surface Mount Power Inductor, WE-PD Series, 3.5 µH, 11 A, 16.5 A, Shielded, 9000 µohm

WURTH ELEKTRONIK 7447709003
Manufacturer Part No:
7447709003
Order Code:
2082651
Product Range
WE-PD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47µH to 1500µH.
  • EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
  • Magnetic shielding results in low leakage field
  • High storage capacity
  • Low self losses
  • Highest possible current loading
  • Operating temperature range -40°C to 125°C
  • Suitable for reflow soldering process
  • Available in metal and plastic base

Product Information

Product Range:
WE-PD Series
Inductance:
3.5µH
RMS Current (Irms):
11A
Saturation Current (Isat):
16.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.009ohm
Power Inductor Case:
12mm x 12mm x 10mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00682

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.