Low

WURTH ELEKTRONIK  7447053  FI LINE CHOKE, 12.0UH, 1000MA

WURTH ELEKTRONIK 7447053
Manufacturer Part No:
7447053
Order Code:
2082533
Product Range
WE-FI Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-FI Series
Inductance:
12µH
RMS Current (Irms):
1A
DC Resistance Max:
0.03ohm
Inductance Tolerance:
± 20%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001347

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.