Low

WURTH ELEKTRONIK  7443330100  Surface Mount Power Inductor, WE-HCC Series, 1 µH, 20 A, 27.5 A, Shielded, 1350 µohm

WURTH ELEKTRONIK 7443330100
Technical Data Sheet (124.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-HCC Series
Inductance:
1µH
RMS Current (Irms):
20A
Saturation Current (Isat):
27.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.00135ohm
Power Inductor Case:
10.9mm x 10mm x 9.3mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.