Low

WURTH ELEKTRONIK  74408942470  Surface Mount Power Inductor, WE-SPC Series, 47 µH, 660 mA, 1 A, Shielded, 0.608 ohm

WURTH ELEKTRONIK 74408942470
Manufacturer Part No:
74408942470
Order Code:
2114304
Product Range
WE-SPC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-SPC Series
Inductance:
47µH
RMS Current (Irms):
660mA
Saturation Current (Isat):
1A
Inductor Construction:
Shielded
DC Resistance Max:
0.608ohm
Power Inductor Case:
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.