Low

WURTH ELEKTRONIK  74408942330  Surface Mount Power Inductor, WE-SPC Series, 33 µH, 750 mA, 1.1 A, Shielded, 0.5 ohm

WURTH ELEKTRONIK 74408942330
Technical Data Sheet (981.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
WE-SPC Series
Inductance:
33µH
RMS Current (Irms):
750mA
Saturation Current (Isat):
1.1A
Inductor Construction:
Shielded
DC Resistance Max:
0.5ohm
Power Inductor Case:
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000263

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.