Low

WURTH ELEKTRONIK  744065820  Surface Mount Power Inductor, WE-TPC Series, 82 µH, 1.1 A, 1 A, Shielded, 0.42 ohm

WURTH ELEKTRONIK 744065820
WURTH ELEKTRONIK 744065820
Technical Data Sheet (871.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WURTH ELEKTRONIK 744065820
WURTH ELEKTRONIK 744065820

 

Product Information

Product Range:
WE-TPC Series
Inductance:
82µH
RMS Current (Irms):
1.1A
Saturation Current (Isat):
1A
Inductor Construction:
Shielded
DC Resistance Max:
0.42ohm
Power Inductor Case:
10mm x 10mm x 2.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001098

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.