Low

WURTH ELEKTRONIK  744065330  Surface Mount Power Inductor, WE-TPC Series, 33 µH, 1.6 A, 1.3 A, Shielded, 0.18 ohm

WURTH ELEKTRONIK 744065330
WURTH ELEKTRONIK 744065330
Manufacturer Part No:
744065330
Order Code:
2082579
Product Range
WE-TPC Series
Technical Datasheet:
See all Technical Docs
WURTH ELEKTRONIK 744065330
WURTH ELEKTRONIK 744065330

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-TPC Series
Inductance:
33µH
RMS Current (Irms):
1.6A
Saturation Current (Isat):
1.3A
Inductor Construction:
Shielded
DC Resistance Max:
0.18ohm
Power Inductor Case:
10mm x 10mm x 2.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001034

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.