Low

WURTH ELEKTRONIK  744065121  Surface Mount Power Inductor, 120 µH, 900 mA, 850 mA, Shielded, 0.56 ohm

WURTH ELEKTRONIK 744065121
WURTH ELEKTRONIK 744065121
Technical Data Sheet (877.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WURTH ELEKTRONIK 744065121
WURTH ELEKTRONIK 744065121

 

Product Information

Product Range:
-
Inductance:
120µH
RMS Current (Irms):
900mA
Saturation Current (Isat):
850mA
Inductor Construction:
Shielded
DC Resistance Max:
0.56ohm
Power Inductor Case:
10mm x 10mm x 2.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001052

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.