Low

WURTH ELEKTRONIK  74402900016  Surface Mount Power Inductor, WE-TPC Series, 160 nH, 3.8 A, 3.9 A, Shielded, 0.021 ohm

WURTH ELEKTRONIK 74402900016
WURTH ELEKTRONIK 74402900016
Technical Data Sheet (1.26MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WURTH ELEKTRONIK 74402900016
WURTH ELEKTRONIK 74402900016

 

Product Information

Product Range:
WE-TPC Series
Inductance:
160nH
RMS Current (Irms):
3.8A
Saturation Current (Isat):
3.9A
Inductor Construction:
Shielded
DC Resistance Max:
0.021ohm
Power Inductor Case:
2.8mm x 2.8mm x 1.35mm
Inductance Tolerance:
± 35%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00013

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.