Low

693021010811 - 

Memory Socket, WR-CRD Series, Micro SIM, 8 Contacts, Copper Alloy, Gold Plated Contacts

693021010811 - Memory Socket, WR-CRD Series, Micro SIM, 8 Contacts, Copper Alloy, Gold Plated Contacts
693021010811 - Memory Socket, WR-CRD Series, Micro SIM, 8 Contacts, Copper Alloy, Gold Plated Contacts
693021010811 - Memory Socket, WR-CRD Series, Micro SIM, 8 Contacts, Copper Alloy, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
693021010811
Order Code:
2470824
Product Range
WR-CRD Series

Product Overview

The 693021010811 is a 8-way push-push Micro SIM Connector with card detection, gold-plated copper alloy stamped contact, LCP insulator and nickel-plated stainless steel shielding. Reflow process as per JEDEC J-020D-STD solder temperature. This electronic component is designed and developed with the intention for use in general electronics equipments.
  • >500MR Insulation resistance
  • 100mR Maximum contact resistance
  • 1A Current rating
  • 15VDC Working voltage
  • 500VAC/minimum Withstanding voltage
  • 1500 Mating cycles durability
  • -25 to +85°C Operating temperature range

Applications

Industrial

Product Information

:
WR-CRD Series
:
Micro SIM
:
8Contacts
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 1500/reel:2470833 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,244 will be available for delivery on 15/02/2018

More stock available week commencing 9/04/18

Contact me when back in stock

$4.03 $ 4.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.03
10 + $3.68
50 + $3.41
100 + $3.14
500 + $2.73
1500 + $2.73
Also available on  Reel  in 1500/reel: 2470833
 
Check stock location (important)
 
Check stock and lead times

1,500 will be available for delivery on 14/02/2018

More stock available week commencing 9/04/18
Quantity List Price
1500 + $2.68
3000 + $2.38
4500 + $2.25
6000 + $2.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2470824) x 4.03 = $4.03
Total Price: $4.03
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.