Low

WURTH ELEKTRONIK  662002230822  Rectangular Power Connector, Right Angle, Surface Mount, Header, 2 Contacts, 3 mm, Pin

WURTH ELEKTRONIK 662002230822
Technical Data Sheet (212.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Contact Termination Type:
Surface Mount
Gender:
Header
No. of Contacts:
2Contacts
Pitch Spacing:
3mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0075

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.