Low

WURTH ELEKTRONIK  649749722030  CRIMP LEAD, SKT, 4.2MM, 22AWG, 300MM

WURTH ELEKTRONIK 649749722030
Technical Data Sheet (340.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
Crimp Socket
Connector Type B:
Crimp Socket
Cable Length - Imperial:
11.81"
Cable Length - Metric:
300mm
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.001982

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.