Low

WURTH ELEKTRONIK  64901221022  Rectangular Power Connector, Right Angle, WR-MPC4 Series, Through Hole, Header, 12 Contacts, 4.2 mm

WURTH ELEKTRONIK 64901221022
Technical Data Sheet (432.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
WR-MPC4 Series
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
12Contacts
Pitch Spacing:
4.2mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00451

Similar Products