Low

WURTH ELEKTRONIK  64900621022  Rectangular Power Connector, Flange, WR-MPC4 Series, Through Hole, Header, 6 Contacts, 4.2 mm, Pin

WURTH ELEKTRONIK 64900621022
Technical Data Sheet (432.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
WR-MPC4 Series
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
6Contacts
Pitch Spacing:
4.2mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0246

Similar Products