Low

WURTH ELEKTRONIK  416131160804  DIP / SIP Switch, SPST, SMD, 4 Circuits, DIP Sealed, 24 VDC

WURTH ELEKTRONIK 416131160804
Technical Data Sheet (104.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 416131160804 is a 1.27mm 4-way small compact SMD Flat Actuator with gold-plated copper alloy contact and PA 46 UL HB insulator. It is designed and developed with the intention for use in general electronics equipment.
  • UL94V-0 Flammability rating
  • >100MR Isolation resistance
  • 50mR Maximum contact resistance
  • 1000 Cycles/25mA, 24VDC electrical life
  • 1.27mm Pitch
  • -40 to +85°C Operating temperature range

 

Product Information

Product Range:
-
Contact Configuration:
SPST
Switch Mounting:
SMD
No. of Circuits:
4Circuits
Switch Type:
DIP Sealed
Contact Voltage DC Max:
24VDC
Contact Current DC Max:
25mA
Switch Actuator Style:
Slide
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Aerospace, Defence, Military;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.