Low

WURTH ELEKTRONIK  364005  FERRITE SHEET, SHEILDING, SQUARE, 60MM

WURTH ELEKTRONIK 364005
Manufacturer Part No:
364005
Order Code:
2420812
Product Range
WE-FSFS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shielding Type:
EMI Shielding
Product Range:
WE-FSFS Series
Gasket Material:
Flexible Sintered Ferrite
Length:
60mm
Width:
60mm
Depth:
0.2mm
Attenuation:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
74199910
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.