Low

WIMA  SMDTD02100TA00KQ00  Film Capacitor, 0.01 µF, PET (Polyester), 63 V, ± 10%

WIMA SMDTD02100TA00KQ00
Technical Data Sheet (161.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
10000pF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
63V
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
-
Packaging:
Cut Tape
Lead Spacing:
6.5mm
Capacitor Case Style:
2824 [7260 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.017