Low

WIHA  2773560  NUT DRIVER, ESD, 3.5MM

WIHA 2773560
Technical Data Sheet (572.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drive Size - Metric:
3.5mm
Blade Length:
60mm
Overall Length:
155mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

7655

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.025

Alternatives

ELECTRONIC NUT SPINNER ESD, 3.5

CK TOOLS

5 in stock

Price for: Each

1+ $38.64 6+ $33.94 12+ $30.51

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.