Low

WIELAND ELECTRIC  56.702.5153.0  TERMINAL BLOCK, DIN RAIL, 4 POSITION, 26-14AWG

WIELAND ELECTRIC 56.702.5153.0
Technical Data Sheet (1.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Positions:
4Ways
Wire Size AWG Min:
26AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Clamp
Rated Current:
17.5A
Rated Voltage:
500V
No. of Levels:
2
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.007966

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.