Low

WERA  7455 ESD 10,0 NCM  Torque, Screwdriver, ESD, 0.157" Drive, 138mm Length, 10N-cm

WERA 7455 ESD 10,0 NCM
Technical Data Sheet (1.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Screwdriver
Torque Range ft-lb:
-
Torque Range N-m:
10N-cm
Drive Size - Metric:
4mm
Drive Size - Imperial:
0.157"
Overall Length:
138mm
Product Range:
7400 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

5074826001

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.083

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.