Low

WELWYN  WINT0603LF032151B  SMD Chip Resistor, Thin Film, 2.15 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, WIN Series

WELWYN WINT0603LF032151B
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
WINT0603LF032151B
Order Code:
2428801
Product Range
WIN Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.15kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
WIN Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000045

Similar Products