Low

WELWYN  PCF0603R-1K74BT1  SMD Chip Resistor, Thin Film, 1.74 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, PCF Series

WELWYN PCF0603R-1K74BT1
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
63 mW
Product Range:
PCF Series
Resistance:
1.74 kohm
Resistance Tolerance:
± 0.1%
Resistor Case Style:
0603 [1608 Metric]
Resistor Element Type:
Thin Film
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
± 25ppm/°C
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 1.74kohm
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Type: Thin Film
  • Voltage Rating: 50V
  • Resistance Tolerance: ± 0.1%
  • Product Range: PCF Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 25ppm/°C
  • Power Rating: 63mW
  • Packaging: Cut Tape