Low

WELWYN  MFR4-8K2FI..  METAL FILM RESISTOR, 8.2KOHM, 500mW, 1%

WELWYN MFR4-8K2FI..
Technical Data Sheet (491.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
8.2kohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
MFR Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000215

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.