Low

WELWYN  HTCR2010EW-100KFT3  SMD Chip Resistor, Thick Film, 100 kohm, 400 V, 2010 [5025 Metric], 625 mW, ± 1%, HTCR Series

WELWYN HTCR2010EW-100KFT3
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
HTCR2010EW-100KFT3
Order Code:
2082170RL
Product Range
HTCR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
400V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
625mW
Resistance Tolerance:
± 1%
Product Range:
HTCR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.204

Associated Products

Similar Products