Low

WELWYN  ASC2010-68RFT4  SMD Chip Resistor, Thick Film, 68 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ASC Series

WELWYN ASC2010-68RFT4
WELWYN ASC2010-68RFT4
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC2010-68RFT4
WELWYN ASC2010-68RFT4

 

Product Information

Resistance:
68ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.21

Alternatives

SMD Chip Resistor, Thick Film, 68 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ERJ12 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
9,195 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.294 50+ $0.202 100+ $0.173 500+ $0.159 more…

Buy

SMD Chip Resistor, Thick Film, 68 ohm, 400 V, 2010 [5025 Metric], 750 mW, ± 1%, MCPWR Series

MULTICOMP

Cut Tape
3,279 in stock

Price for: Each (Supplied on Cut Tape)

25+ $0.259 100+ $0.177 500+ $0.116 1000+ $0.096 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.