Low

WELWYN  ASC2010-3R3FT4  SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ASC Series

WELWYN ASC2010-3R3FT4
WELWYN ASC2010-3R3FT4
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
ASC2010-3R3FT4
Order Code:
2079031
Product Range
ASC Series
Technical Datasheet:
See all Technical Docs
WELWYN ASC2010-3R3FT4
WELWYN ASC2010-3R3FT4

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.3ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.21

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.