Low

WELWYN  ASC1206-4M7FT5  SMD Chip Resistor, Thick Film, 4.7 Mohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN ASC1206-4M7FT5
WELWYN ASC1206-4M7FT5
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC1206-4M7FT5
WELWYN ASC1206-4M7FT5

 

Product Information

Resistance:
4.7Mohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.005

Similar Products