Low

WELWYN  ASC1206-15KFT5  SMD Chip Resistor, Thick Film, 15 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN ASC1206-15KFT5
WELWYN ASC1206-15KFT5
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC1206-15KFT5
WELWYN ASC1206-15KFT5

 

Product Information

Resistance:
15kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.19

Alternatives

SMD Chip Resistor, Thick Film, 15 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
5,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
17,110 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.03 1000+ $0.02 5000+ $0.01

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.