Low

WELWYN  ASC0805-47RFT5  SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN ASC0805-47RFT5
WELWYN ASC0805-47RFT5
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC0805-47RFT5
WELWYN ASC0805-47RFT5

 

Product Information

Resistance:
47ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.005

Alternatives

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
38,451 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.047 500+ $0.036 2500+ $0.028 5000+ $0.023 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,240 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.142 50+ $0.038 100+ $0.024 500+ $0.014 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
25,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01 15000+ $0.006

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
90,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
41,683 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.046 100+ $0.035 500+ $0.023 1000+ $0.012 more…

Buy

SMD Chip Resistor, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, WR08 Series

WALSIN

Reel
40,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.002 25000+ $0.001 50000+ $0.001

Buy

SMD Chip Resistor, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, WR08 Series

WALSIN

8,079 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.027 200+ $0.009 500+ $0.005 1250+ $0.004 more…

Buy

SMD Chip Resistor, Ceramic, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
1,798 In stock

Price for: Each (Supplied on Cut Tape)

100+ $0.021 500+ $0.021 1000+ $0.016

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

26,339 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.169 50+ $0.092 200+ $0.053 1000+ $0.036

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.