Low

WELWYN  ASC0805-220RFT5  SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN ASC0805-220RFT5
WELWYN ASC0805-220RFT5
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC0805-220RFT5
WELWYN ASC0805-220RFT5

 

Product Information

Resistance:
220ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.18

Alternatives

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
27,931 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.045 500+ $0.035 2500+ $0.027 5000+ $0.022 more…

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,413 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.119 100+ $0.082 500+ $0.07 1000+ $0.064 more…

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
6,090 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.142 50+ $0.038 100+ $0.024 500+ $0.014 more…

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01 15000+ $0.006

Buy

RES, THICK FILM, 220R, 1%, 0.125W, 0805, REEL

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.023 20000+ $0.021 30000+ $0.019

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

Cut Tape
28,932 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.044 250+ $0.035 500+ $0.031 1000+ $0.027 more…

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

9,353 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.11 100+ $0.063 1000+ $0.043 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.