Low

WELWYN  ASC0603-4K7FT5  SMD Chip Resistor, Thick Film, 4.7 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, ASC Series

WELWYN ASC0603-4K7FT5
WELWYN ASC0603-4K7FT5
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC0603-4K7FT5
WELWYN ASC0603-4K7FT5

 

Product Information

Resistance:
4.7kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.005

Alternatives

SMD Chip Resistor, Thick Film, 4.7 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
70,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.022

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
87,197 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 1000+ $0.031 5000+ $0.022

Buy

RES, THICK FILM, 4K7, 1%, 0.1W, 0603

YAGEO

3,269 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.018 100+ $0.006 1000+ $0.005 more…

Buy

RES, THICK FILM, 4K7, 1%, 0.1W, 0603

YAGEO

3,703 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 50+ $0.004 200+ $0.004 1000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
12,979 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.031 500+ $0.029 2500+ $0.024 5000+ $0.02 more…

Buy

RES, THICK FILM, 4K7, 1%, 0.1W, 0603

YAGEO

5,558 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.022 100+ $0.007 1000+ $0.004 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
22,651 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.013 50+ $0.01 100+ $0.008 500+ $0.007 more…

Buy

RES, THICK FILM, 4K7, 1%, 0.1W, 0603, REEL

YAGEO

45,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01 10000+ $0.01 15000+ $0.01

Buy

RES, THICK FILM, 4K7, 1%, 0.1W, 0603, REEL

BOURNS

30,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.016 10000+ $0.014 15000+ $0.013

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
65,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.005 15000+ $0.005 25000+ $0.005

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.