Low

WELWYN  ASC0402-22KFT10  SMD Chip Resistor, Thick Film, 22 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, ASC Series

WELWYN ASC0402-22KFT10
WELWYN ASC0402-22KFT10
Technical Data Sheet (176.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELWYN ASC0402-22KFT10
WELWYN ASC0402-22KFT10

 

Product Information

Resistance:
22kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
ASC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.2

Alternatives

RES, THICK FILM, 22K, 1%, 0.0625W, 0402

YAGEO

9,854 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.016 100+ $0.005 1000+ $0.003 more…

Buy

RES, THICK FILM, 22K, 1%, 0.0625W, 0402, REEL

YAGEO

30,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.01 20000+ $0.01 30000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 22 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

31,441 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.073 250+ $0.042 1000+ $0.038 5000+ $0.027

Buy

SMD Chip Resistor, Ceramic, 22 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
39,867 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.02 100+ $0.017 500+ $0.014 2500+ $0.007 more…

Buy

SMD Chip Resistor, Thick Film, 22 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

Reel
3,680,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 50000+ $0.003 100000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 22 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

24,466 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.101 100+ $0.058 1000+ $0.04 more…

Buy

SMD Chip Resistor, Thick Film, 22 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
7,445 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.012 100+ $0.009 1000+ $0.007 5000+ $0.005 more…

Buy

SMD Chip Resistor, 22 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

Reel
140,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.001 50000+ $0.001 100000+ $0.001

Buy

SMD Chip Resistor, 22 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

156,960 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.013 50+ $0.01 400+ $0.004 1000+ $0.003 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.