Low

WEIDMULLER  8708680000  AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 88 VAC, 264 VAC, 240 W

WEIDMULLER 8708680000
Technical Data Sheet (285.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
88VAC
Input Voltage AC Max:
264VAC
Output Power Max:
240W
Output Voltage - Output 1:
24VDC
Output Voltage - Output 2:
-
Output Current - Output 1:
10A
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
No SVHC (17-Dec-2015)
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
1.744061

Alternatives

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 72 W

WEIDMULLER

2 in stock

Price for: Each

1+ $111.42 5+ $109.92 10+ $104.58

Buy

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 88 VAC, 264 VAC, 120 W

WEIDMULLER

No Longer Manufactured

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, 1 Output, 88 VAC, 264 VAC, 120 W, 24 VDC

WEIDMULLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $413.43 5+ $407.87 10+ $388.02

Buy

AC/DC CONVERTER, 240W, 24V, 10A

WEIDMULLER

20 in stock

Price for: Each

1+ $368.44 25+ $363.48 50+ $345.80 100+ $339.11

Buy

Similar Products