Low

WEIDMULLER  8708670000  AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 88 VAC, 264 VAC, 120 W

WEIDMULLER 8708670000
Technical Data Sheet (546.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage AC Max:
264 VAC
Input Voltage AC Min:
88 VAC
No. of Outputs:
1 Output
Output Current - Output 1:
5 A
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Output Power Max:
120 W
Output Voltage - Output 1:
24 VDC
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Power Supply Output Type:
Adjustable, Fixed
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
.73119

Alternatives

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 72 W

WEIDMULLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $115.31 5+ $112.84 10+ $107.30

Buy

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 88 VAC, 264 VAC, 240 W

WEIDMULLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $273.76 5+ $267.88 10+ $254.73

Buy

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, 1 Output, 88 VAC, 264 VAC, 120 W, 24 VDC

WEIDMULLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $427.87 5+ $418.67 10+ $398.13

Buy

AC/DC CONVERTER, 120W, 24V, 5A

WEIDMULLER

47 in stock

Price for: Each

1+ $222.32 25+ $217.54 50+ $206.86 100+ $203.54

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage AC Max: 264VAC
  • No. of Outputs: 1 Output
  • Output Current - Output 1: 5A
  • Input Voltage AC Min: 88VAC
  • Output Power Max: 120W
  • Output Voltage - Output 2: -
  • Product Range: -
  • Power Supply Output Type: Adjustable, Fixed
  • Output Current - Output 2: -
  • Output Voltage - Output 1: 24VDC