Low

WEIDMULLER  8533640000  Power Relay, SPDT, 24 VDC, 6 A, MRS Micro Series, DIN Rail

WEIDMULLER 8533640000
Manufacturer Part No:
8533640000
Order Code:
4149087
Product Range
MRS Micro Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 8533640000 is a general-purpose Power Relay with SPDT silver nickel contact and screw connection. Relay of the MICROSERIES is used for isolating and coupling digital signals. It feature pluggable cross-connection for four voltages in input and output circuits.
  • Compact design
  • Pluggable
  • Innovative retention and ejection aid
  • LED operating indicator, reverse polarity protection diode, free-wheeling diode

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
6A
Product Range:
MRS Micro Series
Relay Mounting:
DIN Rail
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Terminals:
Screw
Contact Voltage VDC:
250VDC
Contact Material:
Silver Nickel
Coil Resistance:
-
Approvals & Standards:
-
Relay Type:
Power - General Purpose
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85364900
Weight (kg):
.032885

Similar Products