Low

WALSIN  0805B106K6R3CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X7R

WALSIN 0805B106K6R3CT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
10µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X7R

AVX

34,449 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.061 100+ $0.059 500+ $0.057 750+ $0.057

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
3,673 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.436 50+ $0.375 100+ $0.318 500+ $0.282 more…

Buy

CERAMIC CAPACITOR, 10UF, 6.3V, X7R, 10%,

TAIYO YUDEN

2,924 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.656 10+ $0.347 100+ $0.203 500+ $0.158 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X7R, M Series

TAIYO YUDEN

Cut Tape
4,692 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.704 10+ $0.31 100+ $0.178 500+ $0.12 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 6.3 V, ± 10%, X7R, LT Series

AVX

Reel
87,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.064 6000+ $0.064 9000+ $0.064 15000+ $0.064 more…

Buy

CERAMIC CAPACITOR, 10UF, 6.3V, X7R, 10%, 0805, FULL REEL

TAIYO YUDEN

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.159 6000+ $0.141 9000+ $0.122 15000+ $0.109

Buy

CERAMIC CAPACITOR, 10UF, 6.3V, X7R, 10%, 0805, FULL REEL

TAIYO YUDEN

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.159 6000+ $0.141 9000+ $0.122 15000+ $0.109

Buy

Similar Products