Low

WALSIN  0603X106M6R3CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R

WALSIN 0603X106M6R3CT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
10µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000011

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, CC Series

YAGEO (PHYCOMP)

Cut Tape
28,503 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.448 10+ $0.231 100+ $0.114 1000+ $0.099 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, GRM Series

MURATA

Cut Tape
34,946 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.075

Buy

CERAMIC CAPACITOR, 10UF, 6.3V, X5R, 20%,

TDK

12,303 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.717 10+ $0.603 100+ $0.202 1000+ $0.175 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, C Series

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.061 20000+ $0.061 40000+ $0.061

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, C Series

TDK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ $0.153 150+ $0.131 400+ $0.112 1000+ $0.099 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, GRM Series

MURATA

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.134 20000+ $0.134 40000+ $0.134

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, C Series

KEMET

Cut Tape
34,607 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.509 50+ $0.436 100+ $0.365 250+ $0.289 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R

JOHANSON DIELECTRICS

Cut Tape
4,789 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.606 50+ $0.52 250+ $0.442 1000+ $0.391 more…

Buy

Similar Products