Low

WALSIN  0603B333K500CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.033 µF, 50 V, ± 10%, X7R

WALSIN 0603B333K500CT
Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0603B333K500CT
Order Code:
2496856
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The hi...
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
33000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000011

Alternatives

SMD Multilayer Ceramic Capacitor, FT-CAP, 0603 [1608 Metric], 0.033 µF, 50 V, ± 10%, X7R

KEMET

Cut Tape
4,230 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.07 100+ $0.05 500+ $0.037 1000+ $0.031

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.033 µF, 50 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

Cut Tape
1,860 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.311 100+ $0.218 500+ $0.163 1000+ $0.125 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.033 µF, 50 V, ± 10%, X7R, CEU Series

TDK

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.369 10+ $0.312 100+ $0.116 500+ $0.102 more…

Buy

Similar Products